1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ500ELL102MK25S

DigiKey Part Number
565-EKMQ500ELL102MK25S-ND
Manufacturer
Manufacturer Product Number
EKMQ500ELL102MK25S
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ500ELL102MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.425 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1033,76500 Kč337,65 Kč
5026,54140 Kč1 327,07 Kč
10024,25900 Kč2 425,90 Kč
50020,33740 Kč10 168,70 Kč
1 00019,10293 Kč19 102,93 Kč
3 00017,56070 Kč52 682,10 Kč
5 00016,98457 Kč84 922,85 Kč
10 00016,31916 Kč163 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč