
ECA-1HM102B | |
|---|---|
DigiKey Part Number | P19529CT-ND - Cut Tape (CT) P19529TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM102B |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.785 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 50 | 15,37900 Kč | 768,95 Kč |
| 100 | 13,92590 Kč | 1 392,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,21126 Kč | 5 605,63 Kč |
| 1 000 | 10,43664 Kč | 10 436,64 Kč |
| 1 500 | 10,04586 Kč | 15 068,79 Kč |
| 2 500 | 9,61011 Kč | 24 025,28 Kč |
| 3 500 | 9,35401 Kč | 32 739,04 Kč |
| 5 000 | 9,10658 Kč | 45 532,90 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

