DSC700300L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 470
Unit Price: 19,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 10,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 350
Unit Price: 9,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,60013 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC700300L

DigiKey Part Number
DSC700300LTR-ND - Tape & Reel (TR)
DSC700300LCT-ND - Cut Tape (CT)
DSC700300LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC700300L
Description
TRANS NPN 50V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC700300L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 10V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
170MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MiniP3-F2-B
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR513P5T100Rohm Semiconductor02SCR513P5T100CT-ND14,28000 KčSimilar
2SCR513PFRAT100Rohm Semiconductor02SCR513PFRAT100CT-ND13,02000 KčSimilar
2SCR513PHZGT100Rohm Semiconductor470846-2SCR513PHZGT100CT-ND19,11000 KčSimilar
BCX54,115Nexperia USA Inc.41727-4914-1-ND10,08000 KčSimilar
BCX54-16,135Nexperia USA Inc.01727-2641-1-ND0,00000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,01797 Kč4 017,97 Kč
2 0003,67696 Kč7 353,92 Kč
3 0003,50184 Kč10 505,52 Kč
5 0003,30378 Kč16 518,90 Kč
7 0003,18591 Kč22 301,37 Kč
10 0003,07090 Kč30 709,00 Kč
25 0002,95547 Kč73 886,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč