Similar
Similar
Similar

DB2J40700L | |
|---|---|
DigiKey Part Number | DB2J40700LTR-ND - Tape & Reel (TR) DB2J40700LCT-ND - Cut Tape (CT) DB2J40700LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2J40700L |
Description | DIODE SCHOTT 40V 500MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2J40700L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Capacitance @ Vr, F | 10.5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,16147 Kč | 6 968,82 Kč |
| 9 000 | 1,10279 Kč | 9 925,11 Kč |
| 15 000 | 1,03639 Kč | 15 545,85 Kč |
| 21 000 | 0,99684 Kč | 20 933,64 Kč |
| 30 000 | 0,95822 Kč | 28 746,60 Kč |
| 75 000 | 0,87292 Kč | 65 469,00 Kč |
| 150 000 | 0,87142 Kč | 130 713,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









