
MC74LCX04DTG | |
|---|---|
DigiKey Part Number | MC74LCX04DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX04DTG |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX04DTG Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX04MTCX | onsemi | 2 190 | 74LCX04MTCXCT-ND | 6,93000 Kč | Similar |
| SN74LVC04APW | Rochester Electronics, LLC | 14 645 | 2156-SN74LVC04APW-ND | 20,58000 Kč | Direct |
| 74LVC04APW,118 | Nexperia USA Inc. | 7 500 | 1727-2866-1-ND | 4,62000 Kč | Similar |
| SN74LVC04ADBR | Texas Instruments | 190 285 | 296-1217-1-ND | 8,19000 Kč | Similar |
| SN74LVC04ADGVR | Texas Instruments | 15 114 | 296-8435-1-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 96 | 6,04781 Kč | 580,59 Kč |
| 192 | 5,70885 Kč | 1 096,10 Kč |
| 288 | 5,53896 Kč | 1 595,22 Kč |
| 576 | 5,28924 Kč | 3 046,60 Kč |
| 1 056 | 5,10773 Kč | 5 393,76 Kč |
| 2 592 | 4,88949 Kč | 12 673,56 Kč |
| 5 088 | 4,75823 Kč | 24 209,87 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











