
SN74LVC04ADGVR | |
|---|---|
DigiKey Part Number | 296-8435-2-ND - Tape & Reel (TR) 296-8435-1-ND - Cut Tape (CT) 296-8435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ADGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ADGVR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TVSOP |
Number of Inputs 1 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,09000 Kč | 152,25 Kč |
| 100 | 5,28060 Kč | 528,06 Kč |
| 250 | 4,89604 Kč | 1 224,01 Kč |
| 500 | 4,66496 Kč | 2 332,48 Kč |
| 1 000 | 4,49916 Kč | 4 499,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,31709 Kč | 8 634,18 Kč |
| 4 000 | 4,18794 Kč | 16 751,76 Kč |
| 6 000 | 4,12327 Kč | 24 739,62 Kč |
| 10 000 | 4,05160 Kč | 40 516,00 Kč |
| 14 000 | 4,00969 Kč | 56 135,66 Kč |
| 20 000 | 3,96941 Kč | 79 388,20 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

