RB501V-40TE-17 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 16 807
Unit Price: 5,67000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 5 796
Unit Price: 7,56000 Kč
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 27 050
Unit Price: 4,83000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,84352 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet
Diode 40 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB501V-40TE-17

DigiKey Part Number
RB501V-40TE-17TR-ND - Tape & Reel (TR)
RB501V-40TE-17CT-ND - Cut Tape (CT)
RB501V-40TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB501V-40TE-17
Description
DIODE SCHOTTKY 40V 100MA UMD2
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB501V-40TE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56225 Kč4 686,75 Kč
6 0001,40984 Kč8 459,04 Kč
9 0001,33209 Kč11 988,81 Kč
15 0001,24469 Kč18 670,35 Kč
21 0001,19291 Kč25 051,11 Kč
30 0001,14256 Kč34 276,80 Kč
75 0001,03206 Kč77 404,50 Kč
150 0000,97116 Kč145 674,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč