Diode 40 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB501VM-40TE-17

DigiKey Part Number
RB501VM-40TE-17TR-ND - Tape & Reel (TR)
RB501VM-40TE-17CT-ND - Cut Tape (CT)
RB501VM-40TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB501VM-40TE-17
Description
DIODE SCHOTTKY 40V 100MA UMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB501VM-40TE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15860 Kč215,86 Kč
5001,58366 Kč791,83 Kč
1 0001,39763 Kč1 397,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16021 Kč3 480,63 Kč
6 0001,04031 Kč6 241,86 Kč
9 0000,97914 Kč8 812,26 Kč
15 0000,91033 Kč13 654,95 Kč
21 0000,86956 Kč18 260,76 Kč
30 0000,82991 Kč24 897,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč