Multiplexer/Demultiplexer 12 x 1:2 42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3DV642A0RUAR

DigiKey Part Number
296-39510-2-ND - Tape & Reel (TR)
296-39510-1-ND - Cut Tape (CT)
296-39510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3DV642A0RUAR
Description
IC MUX/DEMUX 12 X 1:2 42-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
TS3DV642A0RUAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.6V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
42-WFQFN Exposed Pad
Circuit
12 x 1:2
Supplier Device Package
42-WQFN (3.5x9)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1029,03100 Kč290,31 Kč
2526,41960 Kč660,49 Kč
10023,54380 Kč2 354,38 Kč
25022,17272 Kč5 543,18 Kč
50021,34644 Kč10 673,22 Kč
1 00021,31516 Kč21 315,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,82670 Kč59 480,10 Kč
6 00019,41574 Kč116 494,44 Kč
9 00019,20998 Kč172 889,82 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč