
MAX9406ETM+ | |
|---|---|
DigiKey Part Number | MAX9406ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9406ETM+ |
Description | IC VIDEO LEVEL SHIFTER 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Converter, Shifter IC I2C 48-TQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX9406ETM+ Models |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-WFQFN Exposed Pad |
Function Converter, Shifter | Supplier Device Package 48-TQFN (7x7) |
Applications Professional Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,72000 Kč | 163,72 Kč |
| 10 | 126,46800 Kč | 1 264,68 Kč |
| 43 | 112,72651 Kč | 4 847,24 Kč |
| 129 | 105,51264 Kč | 13 611,13 Kč |
| 258 | 101,98097 Kč | 26 311,09 Kč |
| 516 | 99,07494 Kč | 51 122,67 Kč |
| 1 032 | 96,68323 Kč | 99 777,09 Kč |
| Unit Price without VAT: | 163,72000 Kč |
|---|---|
| Unit Price with VAT: | 198,10120 Kč |





