
MAX9406ETM+T | |
|---|---|
DigiKey Part Number | 175-MAX9406ETM+TTR-ND - Tape & Reel (TR) 175-MAX9406ETM+TCT-ND - Cut Tape (CT) 175-MAX9406ETM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9406ETM+T |
Description | IC VIDEO LEVEL SHIFTER 48TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Converter, Shifter IC I2C 48-TQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX9406ETM+T Models |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-WFQFN Exposed Pad |
Function Converter, Shifter | Supplier Device Package 48-TQFN (7x7) |
Applications Professional Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 10 | 120,12800 Kč | 1 201,28 Kč |
| 25 | 111,24320 Kč | 2 781,08 Kč |
| 100 | 101,48080 Kč | 10 148,08 Kč |
| 250 | 98,59812 Kč | 24 649,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,27230 Kč | 223 180,75 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |


