
CDBF0145 | |
|---|---|
DigiKey Part Number | CDBF0145-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF0145 |
Description | DIODE SCHOTTKY 45V 100MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package 1005/SOD-323F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84352 Kč | 7 374,08 Kč |
| 8 000 | 1,67472 Kč | 13 397,76 Kč |
| 12 000 | 1,58869 Kč | 19 064,28 Kč |
| 20 000 | 1,49198 Kč | 29 839,60 Kč |
| 28 000 | 1,43470 Kč | 40 171,60 Kč |
| 40 000 | 1,37901 Kč | 55 160,40 Kč |
| 100 000 | 1,25988 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 1,84352 Kč |
|---|---|
| Unit Price with VAT: | 2,23066 Kč |

