DB2J40700L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet
Diode 40 V 500mA Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2J40700L

DigiKey Part Number
DB2J40700LTR-ND - Tape & Reel (TR)
DB2J40700LCT-ND - Cut Tape (CT)
DB2J40700LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB2J40700L
Description
DIODE SCHOTT 40V 500MA SMINI2F5B
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2J40700L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.6 ns
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Capacitance @ Vr, F
10.5pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,16147 Kč6 968,82 Kč
9 0001,10279 Kč9 925,11 Kč
15 0001,03639 Kč15 545,85 Kč
21 0000,99684 Kč20 933,64 Kč
30 0000,95822 Kč28 746,60 Kč
75 0000,87292 Kč65 469,00 Kč
150 0000,87142 Kč130 713,00 Kč
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč