
CR7A-KIT | |
|---|---|
DigiKey Part Number | CR7A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR7A-KIT |
Description | RESISTOR KIT 10-1M 1/10W 3050PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 1/10W Surface Mount 3050 Pieces (61 Values - 50 Each) |
EDA/CAD Models | CR7A-KIT Models |
Category | Power (Watts) 1/10W |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 3050 Pieces (61 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,83000 Kč | 1 136,83 Kč |
| 10 | 987,38900 Kč | 9 873,89 Kč |
| Unit Price without VAT: | 1 136,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,56430 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-2GEJ103X | RES SMD 10K OHM 5% 1/10W 0402 | 50 |
| ERJ-2GEJ102X | RES SMD 1K OHM 5% 1/10W 0402 | 50 |
| ERJ-2GEJ472X | RES SMD 4.7K OHM 5% 1/10W 0402 | 50 |
| ERJ-2GEJ101X | RES SMD 100 OHM 5% 1/10W 0402 | 50 |









