


CR7-KIT | |
|---|---|
DigiKey Part Number | CR7-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR7-KIT |
Description | RESISTR KIT 10-1M 1/10W 12200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 1/10W Surface Mount 12200 Pieces (61 Values - 200 Each) |
EDA/CAD Models | CR7-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 1/10W | |
Tolerance | ±5% | |
Features | Automotive AEC-Q200 | |
Quantity | 12200 Pieces (61 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,98000 Kč | 1 421,98 Kč |
| 10 | 1 234,99700 Kč | 12 349,97 Kč |
| Unit Price without VAT: | 1 421,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,59580 Kč |

