
CR8A-KIT | |
|---|---|
DigiKey Part Number | CR8A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR8A-KIT |
Description | RES KIT 11-910K 1/10W 3000PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 11 ~ 910k Ohm ±5% 1/10W Surface Mount 3000 Pieces (60 Values - 50 Each) |
EDA/CAD Models | CR8A-KIT Models |
Category | Power (Watts) 1/10W |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 3000 Pieces (60 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 11 ~ 910k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,49000 Kč | 1 125,49 Kč |
| 10 | 977,56200 Kč | 9 775,62 Kč |
| Unit Price without VAT: | 1 125,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,84290 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-2GEJ512X | RES SMD 5.1K OHM 5% 1/10W 0402 | 50 |
| ERJ-2GEJ202X | RES SMD 2K OHM 5% 1/10W 0402 | 50 |
| ERJ-2GEJ204X | RES SMD 200K OHM 5% 1/10W 0402 | 50 |
| ERJ-2GEJ203X | RES SMD 20K OHM 5% 1/10W 0402 | 50 |



