
CR5A-KIT | |
|---|---|
DigiKey Part Number | CR5A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR5A-KIT |
Description | RESISTOR KIT 10-1M 1/10W 3050PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 1/10W Surface Mount 3050 Pieces (61 Values - 50 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 3050 Pieces (61 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,22000 Kč | 1 229,22 Kč |
| 10 | 1 067,66400 Kč | 10 676,64 Kč |
| Unit Price without VAT: | 1 229,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,35620 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-3GEYJ103V | RES SMD 10K OHM 5% 1/10W 0603 | 50 |
| ERJ-3GEYJ102V | RES SMD 1K OHM 5% 1/10W 0603 | 50 |
| ERJ-3GEYJ472V | RES SMD 4.7K OHM 5% 1/10W 0603 | 50 |
| ERJ-3GEYJ222V | RES SMD 2.2K OHM 5% 1/10W 0603 | 50 |










