



AXE610124 | |
|---|---|
DigiKey Part Number | 255-3198-2-ND - Tape & Reel (TR) 255-3198-1-ND - Cut Tape (CT) 255-3198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE610124 |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE610124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 10 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM20B(0.8)-10DP-0.4V(51) | Hirose Electric Co Ltd | 167 | 26-BM20B(0.8)-10DP-0.4V(51)CT-ND | 22,68000 Kč | Similar |
| BM20B(0.8)-10DP-0.4V(53) | Hirose Electric Co Ltd | 157 | H122162CT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,75680 Kč | 1 175,68 Kč |
| 250 | 11,01976 Kč | 2 754,94 Kč |
| 500 | 10,49312 Kč | 5 246,56 Kč |
| 1 000 | 9,99211 Kč | 9 992,11 Kč |
| 2 500 | 9,36645 Kč | 23 416,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,91953 Kč | 44 597,65 Kč |
| 10 000 | 8,49403 Kč | 84 940,30 Kč |
| 15 000 | 8,25468 Kč | 123 820,20 Kč |
| 25 000 | 7,96276 Kč | 199 069,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











