
AT25DF081A-MH-T | |
|---|---|
DigiKey Part Number | 1265-1256-2-ND - Tape & Reel (TR) 1265-1256-1-ND - Cut Tape (CT) 1265-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF081A-MH-T |
Description | IC FLASH 8MBIT SPI 100MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 100 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF081A-MH-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 7µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 35,39993 Kč | 212 399,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 44,15900 Kč | 441,59 Kč |
| 25 | 42,91160 Kč | 1 072,79 Kč |
| 50 | 41,95400 Kč | 2 097,70 Kč |
| 100 | 40,99020 Kč | 4 099,02 Kč |
| 250 | 39,71728 Kč | 9 929,32 Kč |
| 500 | 38,75810 Kč | 19 379,05 Kč |
| 1 000 | 37,80606 Kč | 37 806,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 41,26520 Kč | 1 031,63 Kč |
| 50 | 40,34140 Kč | 2 017,07 Kč |
| 100 | 39,41320 Kč | 3 941,32 Kč |
| 250 | 38,18948 Kč | 9 547,37 Kč |
| 500 | 37,26726 Kč | 18 633,63 Kč |
| 1 000 | 36,35195 Kč | 36 351,95 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |








