
INA333AIDRGT | |
|---|---|
DigiKey Part Number | 296-24575-2-ND - Tape & Reel (TR) 296-24575-1-ND - Cut Tape (CT) 296-24575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA333AIDRGT |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA333AIDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 90,98400 Kč | 909,84 Kč |
| 25 | 84,00880 Kč | 2 100,22 Kč |
| 100 | 76,33820 Kč | 7 633,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,67912 Kč | 18 169,78 Kč |
| 500 | 71,58134 Kč | 35 790,67 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |











