


74LVC2G04GS-Q100H | |
|---|---|
DigiKey Part Number | 1727-8615-2-ND - Tape & Reel (TR) 1727-8615-1-ND - Cut Tape (CT) 1727-8615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GS-Q100H |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 100 | 2,67930 Kč | 267,93 Kč |
| 250 | 2,46432 Kč | 616,08 Kč |
| 500 | 2,33498 Kč | 1 167,49 Kč |
| 1 000 | 2,22810 Kč | 2 228,10 Kč |
| 2 500 | 2,17178 Kč | 5 429,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,04747 Kč | 10 237,35 Kč |
| 10 000 | 1,99158 Kč | 19 915,80 Kč |
| 15 000 | 1,96358 Kč | 29 453,70 Kč |
| 25 000 | 1,93256 Kč | 48 314,00 Kč |
| 35 000 | 1,91442 Kč | 67 004,70 Kč |
| 50 000 | 1,89699 Kč | 94 849,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



