Diode 100 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS310

DigiKey Part Number
3372-SS310TR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SS310
Description
DIODE SCHOTTKY 100V 3A SMA
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 277,50 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,59436 Kč22 971,80 Kč
Unit Price without VAT:4,59436 Kč
Unit Price with VAT:5,55918 Kč