
SS310 | |
|---|---|
DigiKey Part Number | 5399-SS310TR-ND - Tape & Reel (TR) 5399-SS310CT-ND - Cut Tape (CT) 5399-SS310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310 |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,18640 Kč | 118,64 Kč |
| 500 | 0,85840 Kč | 429,20 Kč |
| 1 000 | 0,75131 Kč | 751,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,66091 Kč | 1 321,82 Kč |
| 4 000 | 0,58459 Kč | 2 338,36 Kč |
| 6 000 | 0,54553 Kč | 3 273,18 Kč |
| 10 000 | 0,50160 Kč | 5 016,00 Kč |
| 14 000 | 0,47555 Kč | 6 657,70 Kč |
| 20 000 | 0,45019 Kč | 9 003,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




