
SS310L | |
|---|---|
DigiKey Part Number | 1801-SS310LTR-ND - Tape & Reel (TR) 1801-SS310LCT-ND - Cut Tape (CT) 1801-SS310LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310L |
Description | DIODE SCHOTTKY 100V 3A SUB SMA |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 500 | 5,06430 Kč | 2 532,15 Kč |
| 1 000 | 4,55174 Kč | 4 551,74 Kč |
| 2 000 | 4,12023 Kč | 8 240,46 Kč |
| 5 000 | 3,65290 Kč | 18 264,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,36399 Kč | 33 639,90 Kč |
| 20 000 | 3,12105 Kč | 62 421,00 Kč |
| 30 000 | 2,99732 Kč | 89 919,60 Kč |
| 50 000 | 2,85831 Kč | 142 915,50 Kč |
| 70 000 | 2,77604 Kč | 194 322,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




