
SS310 | |
|---|---|
DigiKey Part Number | 1801-SS310TR-ND - Tape & Reel (TR) 1801-SS310CT-ND - Cut Tape (CT) 1801-SS310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310 |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS310 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 500 | 4,08748 Kč | 2 043,74 Kč |
| 1 000 | 3,66058 Kč | 3 660,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11757 Kč | 9 352,71 Kč |
| 6 000 | 2,84390 Kč | 17 063,40 Kč |
| 9 000 | 2,70445 Kč | 24 340,05 Kč |
| 15 000 | 2,54770 Kč | 38 215,50 Kč |
| 21 000 | 2,45488 Kč | 51 552,48 Kč |
| 30 000 | 2,36465 Kč | 70 939,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |








