
5054171410 | |
|---|---|
DigiKey Part Number | 23-5054171410TR-ND - Tape & Reel (TR) 23-5054171410CT-ND - Cut Tape (CT) 23-5054171410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054171410 |
Description | 0.35 B/B PLUG ASSY 14CKT EMBSTP |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054171410 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 1mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 14 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,77400 Kč | 369,35 Kč |
| 50 | 14,06860 Kč | 703,43 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 250 | 12,55512 Kč | 3 138,78 Kč |
| 500 | 11,95500 Kč | 5 977,50 Kč |
| 1 000 | 11,38407 Kč | 11 384,07 Kč |
| 2 500 | 10,67135 Kč | 26 678,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 8,79564 Kč | 61 569,48 Kč |
| 14 000 | 8,37616 Kč | 117 266,24 Kč |
| 21 000 | 8,14018 Kč | 170 943,78 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



