
5054131410 | |
|---|---|
DigiKey Part Number | 23-5054131410TR-ND - Tape & Reel (TR) 23-5054131410CT-ND - Cut Tape (CT) 23-5054131410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054131410 |
Description | 0.35 B/B REC ASSY 14CKT EMBSTP P |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054131410 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 1mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 14 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 10,12239 Kč | 70 856,73 Kč |
| 14 000 | 9,63961 Kč | 134 954,54 Kč |
| 21 000 | 9,36805 Kč | 196 729,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,06800 Kč | 376,70 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 250 | 12,80544 Kč | 3 201,36 Kč |
| 500 | 12,19396 Kč | 6 096,98 Kč |
| 1 000 | 11,61168 Kč | 11 611,68 Kč |
| 2 500 | 10,88478 Kč | 27 211,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,36280 Kč | 359,07 Kč |
| 50 | 13,67800 Kč | 683,90 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 250 | 12,20656 Kč | 3 051,64 Kč |
| 500 | 11,62324 Kč | 5 811,62 Kč |
| 1 000 | 11,06826 Kč | 11 068,26 Kč |
| 2 500 | 10,37520 Kč | 25 938,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




