
AT25DF081A-MH-Y | |
|---|---|
DigiKey Part Number | AT25DF081A-MH-YAD-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF081A-MH-Y |
Description | IC FLASH 8MBIT SPI 100MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 100 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 7µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 43,63400 Kč | 436,34 Kč |
| 25 | 42,39920 Kč | 1 059,98 Kč |
| 50 | 41,45000 Kč | 2 072,50 Kč |
| 100 | 40,50090 Kč | 4 050,09 Kč |
| 250 | 39,24360 Kč | 9 810,90 Kč |
| 570 | 38,11800 Kč | 21 727,26 Kč |
| 1 140 | 37,17898 Kč | 42 384,04 Kč |
| 5 130 | 35,18274 Kč | 180 487,46 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











