
AQY282GSX | |
|---|---|
DigiKey Part Number | 255-AQY282GSXTR-ND - Tape & Reel (TR) 255-AQY282GSXCT-ND - Cut Tape (CT) 255-AQY282GSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY282GSX |
Description | PHOTOMOS 60V 0.8A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 800 mA |
Series | On-State Resistance (Max) 800 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 53,64000 Kč | 536,40 Kč |
| 25 | 51,23760 Kč | 1 280,94 Kč |
| 50 | 49,48180 Kč | 2 474,09 Kč |
| 100 | 47,78620 Kč | 4 778,62 Kč |
| 250 | 45,63100 Kč | 11 407,75 Kč |
| 500 | 44,06516 Kč | 22 032,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,55169 Kč | 42 551,69 Kč |
| 2 000 | 41,08920 Kč | 82 178,40 Kč |
| 3 000 | 40,25682 Kč | 120 770,46 Kč |
| 5 000 | 39,23170 Kč | 196 158,50 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |











