



AQY221N2V1Y | |
|---|---|
DigiKey Part Number | 255-2976-2-ND - Tape & Reel (TR) 255-2976-1-ND - Cut Tape (CT) 255-2976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2V1Y |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 12.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 10 | 108,01100 Kč | 1 080,11 Kč |
| 25 | 103,14280 Kč | 2 578,57 Kč |
| 50 | 99,60580 Kč | 4 980,29 Kč |
| 100 | 96,18970 Kč | 9 618,97 Kč |
| 250 | 91,84928 Kč | 22 962,32 Kč |
| 500 | 88,69428 Kč | 44 347,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,64499 Kč | 85 644,99 Kč |
| 2 000 | 82,69978 Kč | 165 399,56 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |











