
UWE-5/15-Q48NB-C | |
|---|---|
DigiKey Part Number | 811-2240-5-ND |
Manufacturer | |
Manufacturer Product Number | UWE-5/15-Q48NB-C |
Description | DC DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWE-5/15-Q48NB-C Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,79000 Kč | 1 803,79 Kč |
| 5 | 1 736,59600 Kč | 8 682,98 Kč |
| 10 | 1 708,37800 Kč | 17 083,78 Kč |
| 42 | 1 651,28881 Kč | 69 354,13 Kč |
| 84 | 1 624,36036 Kč | 136 446,27 Kč |
| 126 | 1 608,80151 Kč | 202 708,99 Kč |
| Unit Price without VAT: | 1 803,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 182,58590 Kč |











