
UEI15-150-Q48N-C | |
|---|---|
DigiKey Part Number | 811-1871-5-ND |
Manufacturer | |
Manufacturer Product Number | UEI15-150-Q48N-C |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI15-150-Q48N-C Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85.3% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,79000 Kč | 779,79 Kč |
| 5 | 750,84000 Kč | 3 754,20 Kč |
| 10 | 738,66000 Kč | 7 386,60 Kč |
| 25 | 722,82680 Kč | 18 070,67 Kč |
| 90 | 701,23144 Kč | 63 110,83 Kč |
| 180 | 689,79450 Kč | 124 163,01 Kč |
| 270 | 683,18756 Kč | 184 460,64 Kč |
| Unit Price without VAT: | 779,79000 Kč |
|---|---|
| Unit Price with VAT: | 943,54590 Kč |











