
6433-0-19-15-42-27-10-0 | |
|---|---|
DigiKey Part Number | 54-6433-0-19-15-42-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 6433-0-19-15-42-27-10-0 |
Description | PRESS-FIT - WIRE TERMINATION REC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.063" (1.50mm ~ 1.60mm) No Tail Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Crimp | |
Length - Overall | 0.520" (13.21mm) | |
Accepts Pin Diameter | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 36,48000 Kč | 364,80 Kč |
| 25 | 34,18520 Kč | 854,63 Kč |
| 50 | 32,55180 Kč | 1 627,59 Kč |
| 100 | 30,99610 Kč | 3 099,61 Kč |
| 250 | 29,05488 Kč | 7 263,72 Kč |
| 500 | 27,66770 Kč | 13 833,85 Kč |
| 1 000 | 26,34723 Kč | 26 347,23 Kč |
| 2 500 | 24,69856 Kč | 61 746,40 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |








