
0921-0-15-20-76-14-11-0 | |
|---|---|
DigiKey Part Number | ED1656-ND |
Manufacturer | |
Manufacturer Product Number | 0921-0-15-20-76-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.069" (1.71mm) | |
Recommended Working Height | 0.122" (3.09mm) | |
Minimum Working Height | 0.131" (3.34mm) | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) (TH) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 25 | 14,71520 Kč | 367,88 Kč |
| 50 | 14,00980 Kč | 700,49 Kč |
| 100 | 13,34000 Kč | 1 334,00 Kč |
| 250 | 12,50388 Kč | 3 125,97 Kč |
| 500 | 11,90670 Kč | 5 953,35 Kč |
| 1 000 | 11,33808 Kč | 11 338,08 Kč |
| 2 500 | 10,62810 Kč | 26 570,25 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |








