
1969-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1969-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1969-0-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.094" (2.39mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.242" (6.15mm) | |
Length - Overall | 0.413" (10.49mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.098" (2.49mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 Kč | 24,13 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 19,24960 Kč | 481,24 Kč |
| 50 | 18,33000 Kč | 916,50 Kč |
| 100 | 17,45420 Kč | 1 745,42 Kč |
| 250 | 16,36016 Kč | 4 090,04 Kč |
| 500 | 15,57912 Kč | 7 789,56 Kč |
| 1 000 | 14,83530 Kč | 14 835,30 Kč |
| 3 000 | 13,72891 Kč | 41 186,73 Kč |
| Unit Price without VAT: | 24,13000 Kč |
|---|---|
| Unit Price with VAT: | 29,19730 Kč |







