
1969-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1969-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1969-1-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.413" (10.49mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Mounting Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.094" (2.39mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.125" (3.18mm) | Base Product Number |
Length - Below Flange 0.242" (6.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 22,38400 Kč | 559,60 Kč |
| 50 | 21,31300 Kč | 1 065,65 Kč |
| 100 | 20,29250 Kč | 2 029,25 Kč |
| 250 | 19,02084 Kč | 4 755,21 Kč |
| 500 | 18,11288 Kč | 9 056,44 Kč |
| 1 000 | 17,24797 Kč | 17 247,97 Kč |
| 3 000 | 15,96184 Kč | 47 885,52 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


