
0858-0-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED10088-ND |
Manufacturer | |
Manufacturer Product Number | 0858-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Operating Force - Initial 25gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 120gf |
Series | Plunger Size 0.050" (1.27mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.378" (9.60mm) | Current Rating (Amps) 9.6A |
Recommended Working Height 0.333" (8.46mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.288" (7.32mm) | Base Product Number |
Pad Layout Dimension Circular - 0.125" (3.18mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,48100 Kč | 374,81 Kč |
| 25 | 35,13400 Kč | 878,35 Kč |
| 50 | 33,45400 Kč | 1 672,70 Kč |
| 100 | 31,85400 Kč | 3 185,40 Kč |
| 250 | 29,85748 Kč | 7 464,37 Kč |
| 500 | 28,43214 Kč | 14 216,07 Kč |
| 1 000 | 27,07545 Kč | 27 075,45 Kč |
| 2 500 | 25,38112 Kč | 63 452,80 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |











