
3735-0-19-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | 54-3735-0-19-15-34-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 3735-0-19-15-34-27-10-0 |
Description | WIRE TERMINATION RECEPTACLE - CR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Crimp | |
Length - Overall | 0.641" (16.28mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.266" (6.76mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 36,66900 Kč | 366,69 Kč |
| 25 | 34,37040 Kč | 859,26 Kč |
| 50 | 32,72440 Kč | 1 636,22 Kč |
| 100 | 31,16240 Kč | 3 116,24 Kč |
| 250 | 29,20984 Kč | 7 302,46 Kč |
| 500 | 27,81504 Kč | 13 907,52 Kč |
| 1 000 | 26,48764 Kč | 26 487,64 Kč |
| 2 500 | 24,83016 Kč | 62 075,40 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |






