



AMG8833 | |
|---|---|
DigiKey Part Number | P19002TR-ND - Tape & Reel (TR) P19002CT-ND - Cut Tape (CT) P19002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG8833 |
Description | SENSOR DGTL 14SMD MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AMG8833 Models |
Category | Features Sleep Mode, Standby Mode, Thermal Array |
Manufacturer Panasonic Industry | Accuracy - Highest (Lowest) ±2.5°C |
Series | Test Condition 0°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Infrared (IR) | Package / Case 14-SMD Module |
Sensing Temperature - Remote 0°C ~ 80°C (IR) | Supplier Device Package 14-SMD Module |
Output Type I2C | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,03000 Kč | 577,03 Kč |
| 5 | 528,31000 Kč | 2 641,55 Kč |
| 10 | 510,12500 Kč | 5 101,25 Kč |
| 25 | 488,38840 Kč | 12 209,71 Kč |
| 50 | 473,52580 Kč | 23 676,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 446,74500 Kč | 44 674,50 Kč |
| 200 | 434,59035 Kč | 86 918,07 Kč |
| 300 | 427,94623 Kč | 128 383,87 Kč |
| Unit Price without VAT: | 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 698,20630 Kč |











