
AMG8833 | |
|---|---|
DigiKey Part Number | 10-AMG8833TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMG8833 |
Description | SENSOR DGTL 14SMD MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 0°C ~ 80°C 0.25°C 14-SMD |
Datasheet | Datasheet |
EDA/CAD Models | AMG8833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | 0°C ~ 80°C | |
Sensing Temperature - Remote | 0°C ~ 80°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 3.3V | |
Resolution | 0.25°C | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | - | |
Operating Temperature | 0°C ~ 80°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 387,07314 Kč | 387 073,14 Kč |
| Unit Price without VAT: | 387,07314 Kč |
|---|---|
| Unit Price with VAT: | 468,35850 Kč |






