


14607 | |
|---|---|
DigiKey Part Number | 1568-14607-ND |
Manufacturer | |
Manufacturer Product Number | 14607 |
Description | GRID-EYE INFRARED ARRAY BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMG8833 Temperature (IR) Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Qwiic |
Manufacturer SparkFun Electronics | Type Sensor |
Series | Function Temperature (IR) |
Packaging Bulk | Utilized IC / Part AMG8833 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,98000 Kč | 1 080,98 Kč |
| Unit Price without VAT: | 1 080,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 307,98580 Kč |



