
AMG885543 | |
|---|---|
DigiKey Part Number | 10-AMG885543TR-ND - Tape & Reel (TR) 10-AMG885543CT-ND - Cut Tape (CT) 10-AMG885543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG885543 |
Description | SENSOR IR 5.0V 90 DEGREE FOV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 0.0625°C 14-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Panasonic Industry | Resolution 0.0625°C |
Series | Features Sleep Mode, Standby Mode, Thermal Array |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Infrared (IR) | Package / Case 14-SMD Module |
Sensing Temperature - Remote 0°C ~ 80°C (IR) | Supplier Device Package 14-SMD Module |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,44000 Kč | 661,44 Kč |
| 5 | 606,38000 Kč | 3 031,90 Kč |
| 10 | 585,88600 Kč | 5 858,86 Kč |
| 25 | 561,39400 Kč | 14 034,85 Kč |
| 50 | 545,78000 Kč | 27 289,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 514,14230 Kč | 51 414,23 Kč |
| 200 | 500,43275 Kč | 100 086,55 Kč |
| 300 | 492,94553 Kč | 147 883,66 Kč |
| Unit Price without VAT: | 661,44000 Kč |
|---|---|
| Unit Price with VAT: | 800,34240 Kč |


