Temperature Sensor Digital, Infrared (IR) 17 b TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIS 1T 1086 L5.5

DigiKey Part Number
1601-1013-ND
Manufacturer
Manufacturer Product Number
TPIS 1T 1086 L5.5
Description
SENSOR OPT IR CALIPILE RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) 17 b TO-39
Datasheet
 Datasheet
EDA/CAD Models
TPIS 1T 1086 L5.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.6V ~ 3.6V
Manufacturer
Excelitas Technologies
Resolution
17 b
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-39
Sensor Type
Digital, Infrared (IR)
Supplier Device Package
TO-39
Output Type
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,63000 Kč282,63 Kč
5256,63800 Kč1 283,19 Kč
10246,95700 Kč2 469,57 Kč
25235,38760 Kč5 884,69 Kč
50227,47980 Kč11 373,99 Kč
100220,22280 Kč22 022,28 Kč
500205,60318 Kč102 801,59 Kč
1 000200,15252 Kč200 152,52 Kč
Manufacturers Standard Package
Unit Price without VAT:282,63000 Kč
Unit Price with VAT:341,98230 Kč