
TPIS 1T 1084 | |
|---|---|
DigiKey Part Number | 1601-TPIS1T1084-ND |
Manufacturer | |
Manufacturer Product Number | TPIS 1T 1084 |
Description | SENSOR OPT IR TO 39 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR I2C TO-39 |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Excelitas Technologies | Voltage - Supply 2.6V ~ 3.6V |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case TO-39 |
Type IR | Supplier Device Package TO-39 |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 5 | 209,89600 Kč | 1 049,48 Kč |
| 10 | 201,79100 Kč | 2 017,91 Kč |
| 25 | 192,08960 Kč | 4 802,24 Kč |
| 50 | 185,45440 Kč | 9 272,72 Kč |
| 100 | 179,37120 Kč | 17 937,12 Kč |
| 500 | 167,12224 Kč | 83 561,12 Kč |
| 1 000 | 162,55602 Kč | 162 556,02 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |





