Temperature Sensor Analog, Infrared (IR) -10°C ~ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JIRS40

DigiKey Part Number
5929-JIRS40TR-ND - Tape & Reel (TR)
5929-JIRS40CT-ND - Cut Tape (CT)
5929-JIRS40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JIRS40
Description
INFRA RED SENSOR WITH ANALOG I/F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Infrared (IR) -10°C ~ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JonDeTech Sensors AB
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Infrared (IR)
Sensing Temperature - Local
-10°C ~ 85°C
Sensing Temperature - Remote
-20°C ~ 100°C (IR)
Output Type
Analog Voltage
Voltage - Supply
2.5V ~ 5.5V
Test Condition
-10°C ~ 85°C
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UFDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
546,70000 Kč233,50 Kč
1044,53700 Kč445,37 Kč
2541,97920 Kč1 049,48 Kč
5040,22800 Kč2 011,40 Kč
10038,62790 Kč3 862,79 Kč
50035,40766 Kč17 703,83 Kč
1 00034,20889 Kč34 208,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,50931 Kč97 527,93 Kč
6 00031,55055 Kč189 303,30 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč