
EVK-J30HF | |
|---|---|
DigiKey Part Number | 5929-EVK-J30HF-ND |
Manufacturer | |
Manufacturer Product Number | EVK-J30HF |
Description | EVALUATION KIT JIRS30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermopiles (N - Type and P - Type) Temperature Sensor -10°C ~ 110°C Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JonDeTech Sensors AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | Thermopiles (N - Type and P - Type) | |
Temperature Range | -10°C ~ 110°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Cable | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 931,25000 Kč | 3 931,25 Kč |
| 5 | 3 673,13800 Kč | 18 365,69 Kč |
| 15 | 3 524,26200 Kč | 52 863,93 Kč |
| 30 | 3 440,20033 Kč | 103 206,01 Kč |
| 60 | 3 363,04667 Kč | 201 782,80 Kč |
| Unit Price without VAT: | 3 931,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 756,81250 Kč |




