ALZ51F05W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 58,88550 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 56,10150 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 51,73620 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 55,25456 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4 400
Unit Price: 105,32000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4 257
Unit Price: 66,32000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 21 377
Unit Price: 71,74000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 78,88018 Kč
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ51F05W

DigiKey Part Number
255-5297-ND
Manufacturer
Manufacturer Product Number
ALZ51F05W
Description
RELAY GEN PURPOSE SPST 16A 5V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
80 mA
Coil Resistance
63 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ51F05Panasonic Industry0ALZ51F05-ND58,88550 KčParametric Equivalent
ALZ51F05TPanasonic Industry0ALZ51F05T-ND56,10150 KčParametric Equivalent
ALZ51F05TWPanasonic Industry0ALZ51F05TW-ND51,73620 KčParametric Equivalent
6-1415899-4TE Connectivity Potter & Brumfield Relays0PB2714-ND55,25456 KčSimilar
RT334005TE Connectivity Potter & Brumfield Relays4 400PB2346-ND105,32000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10068,48320 Kč6 848,32 Kč
Manufacturers Standard Package
Unit Price without VAT:68,48320 Kč
Unit Price with VAT:82,86467 Kč