



ALZ51F05 | |
|---|---|
DigiKey Part Number | ALZ51F05-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51F05 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 80 mA | Coil Resistance 63 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51F05T | Panasonic Industry | 0 | ALZ51F05T-ND | 56,10150 Kč | Parametric Equivalent |
| ALZ51F05TW | Panasonic Industry | 0 | ALZ51F05TW-ND | 51,73620 Kč | Parametric Equivalent |
| ALZ51F05W | Panasonic Industry | 0 | 255-5297-ND | 68,48320 Kč | Parametric Equivalent |
| 6-1415899-4 | TE Connectivity Potter & Brumfield Relays | 0 | PB2714-ND | 55,25456 Kč | Similar |
| RT334005 | TE Connectivity Potter & Brumfield Relays | 4 400 | PB2346-ND | 105,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 58,88550 Kč | 1 177,71 Kč |
| Unit Price without VAT: | 58,88550 Kč |
|---|---|
| Unit Price with VAT: | 71,25146 Kč |








