



RT334005 | |
|---|---|
DigiKey Part Number | PB2346-ND |
Manufacturer | |
Manufacturer Product Number | RT334005 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 80 mA | Coil Resistance 62 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 20 | 90,71100 Kč | 1 814,22 Kč |
| 40 | 87,59825 Kč | 3 503,93 Kč |
| 60 | 85,83083 Kč | 5 149,85 Kč |
| 100 | 83,65140 Kč | 8 365,14 Kč |
| 260 | 79,72096 Kč | 20 727,45 Kč |
| 500 | 77,13490 Kč | 38 567,45 Kč |
| 1 000 | 74,48396 Kč | 74 483,96 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |




