




1860200-1 | |
|---|---|
DigiKey Part Number | PB1240-ND |
Manufacturer | |
Manufacturer Product Number | 1860200-1 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1860200-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | RT Series, SCHRACK | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 255,12600 Kč | 2 551,26 Kč |
| 30 | 241,40000 Kč | 7 242,00 Kč |
| 50 | 235,27000 Kč | 11 763,50 Kč |
| 100 | 227,19210 Kč | 22 719,21 Kč |
| 250 | 216,92948 Kč | 54 232,37 Kč |
| 500 | 209,47016 Kč | 104 735,08 Kč |
| 1 000 | 202,26219 Kč | 202 262,19 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |


















